Part Details for A-42440-1812 by Molex
Overview of A-42440-1812 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-42440-1812
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
Americas - 0 in Stock840 On Order |
|
Part Details for A-42440-1812
A-42440-1812 CAD Models
A-42440-1812 Part Data Attributes
|
A-42440-1812
Molex
Buy Now
Datasheet
|
Compare Parts:
A-42440-1812
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 42440 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-42440-1812
This table gives cross-reference parts and alternative options found for A-42440-1812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42440-1812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-109-01-SM-D-VS-A-FL Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | A-42440-1812 vs IPT1-109-01-SM-D-VS-A-FL |
39-54-0181 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | A-42440-1812 vs 39-54-0181 |
IPT1-109-01-S-D-VS-TR Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | A-42440-1812 vs IPT1-109-01-S-D-VS-TR |
10131318-18111G0LF Connectors | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 18 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | A-42440-1812 vs 10131318-18111G0LF |
HPMC-107-01-T-D-044 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | A-42440-1812 vs HPMC-107-01-T-D-044 |
MMIP18M63082C1 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | A-42440-1812 vs MMIP18M63082C1 |
PLC18M200A1 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-1812 vs PLC18M200A1 |
HM1509E-E Connectors | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | A-42440-1812 vs HM1509E-E |
1-794666-8 Connectors | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | A-42440-1812 vs 1-794666-8 |
HPMC-108-04-L-D-023 Connectors | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | A-42440-1812 vs HPMC-108-04-L-D-023 |