Part Details for A-42440-1831 by Molex
Overview of A-42440-1831 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A-42440-1831
A-42440-1831 CAD Models
A-42440-1831 Part Data Attributes
|
A-42440-1831
Molex
Buy Now
Datasheet
|
Compare Parts:
A-42440-1831
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-42440-1831
This table gives cross-reference parts and alternative options found for A-42440-1831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42440-1831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1835 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | A-42440-1831 vs 50-36-1835 |
44474-3032 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | A-42440-1831 vs 44474-3032 |
0460111803 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | A-42440-1831 vs 0460111803 |
10131318-18121GPLF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | A-42440-1831 vs 10131318-18121GPLF |
HM20090-E | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Foxconn | A-42440-1831 vs HM20090-E |
39-31-0184 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | A-42440-1831 vs 39-31-0184 |
39-54-0185 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | A-42440-1831 vs 39-54-0185 |
39-34-9180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | A-42440-1831 vs 39-34-9180 |
PLCH18M4200C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-1831 vs PLCH18M4200C2 |
MMIP18M4N82C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-1831 vs MMIP18M4N82C2 |