There are no models available for this part yet.
Overview of A-42819-2311 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7542-311MEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311MEB | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free |
CAD Models for A-42819-2311 by Molex
Part Data Attributes for A-42819-2311 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
TIN LEAD (100) OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD (100) OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for A-42819-2311
This table gives cross-reference parts and alternative options found for A-42819-2311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42819-2311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-31-6024 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | A-42819-2311 vs 39-31-6024 |
39-33-3023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | A-42819-2311 vs 39-33-3023 |
DF22-2P-7.92DS(23) | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Hirose Electric Co Ltd | A-42819-2311 vs DF22-2P-7.92DS(23) |
794540-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | A-42819-2311 vs 794540-1 |
35150-0204 | Rectangular Power Connector, 2 Contact(s), Male, | Molex | A-42819-2311 vs 35150-0204 |
CP3502P3V00-S-LF | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | A-42819-2311 vs CP3502P3V00-S-LF |
IPL1-102-01-L-S | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Samtec Inc | A-42819-2311 vs IPL1-102-01-L-S |
009090020111805 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | A-42819-2311 vs 009090020111805 |
PPH175GRY | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | Amphenol FCi | A-42819-2311 vs PPH175GRY |
43160-0402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | A-42819-2311 vs 43160-0402 |