Part Details for A-55485/01-041N by AA/CID Mounting Pads
Results Overview of A-55485/01-041N by AA/CID Mounting Pads
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95548-5050LF | Amphenol Communications Solutions | Header, Bottom Mount, Lower Deck(68Pins), VTB, 5V, 5mm s/o | |
| 95548-5522LF | Amphenol Communications Solutions | Header, Bottom Mount, Upper Deck(68Pins), VTB, 5V, 2.2mm s/o | |
| 10127720-041NRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 4 Positions, 100u\\ Tin plating, Non GW Compatible LCP, No pegs, Tape and Reel. |
Price & Stock for A-55485/01-041N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bisco Industries | 301 |
|
Buy Now |