Part Details for A-7674-C10D102A by Molex
Overview of A-7674-C10D102A by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for A-7674-C10D102A
A-7674-C10D102A CAD Models
A-7674-C10D102A Part Data Attributes:
|
A-7674-C10D102A
Molex
Buy Now
Datasheet
|
Compare Parts:
A-7674-C10D102A
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (200) OVER COPPER | |
Contact Finish Termination | TIN (200) OVER COPPER | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-7674-C10D102A
This table gives cross-reference parts and alternative options found for A-7674-C10D102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-7674-C10D102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-41-6105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-C10D102A vs 022-41-6105 |
10-01-2103 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | A-7674-C10D102A vs 10-01-2103 |
A-7674-C10M102A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-C10D102A vs A-7674-C10M102A |
26-29-2102 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | A-7674-C10D102A vs 26-29-2102 |
022-14-2109 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | A-7674-C10D102A vs 022-14-2109 |
0014600105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | A-7674-C10D102A vs 0014600105 |
39-51-3101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | A-7674-C10D102A vs 39-51-3101 |
A-7674-D10D561A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-C10D102A vs A-7674-D10D561A |
41815-0349 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | A-7674-C10D102A vs 41815-0349 |
51111-1010 | Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Molex | A-7674-C10D102A vs 51111-1010 |