Part Details for A-MO-8/8-SRS-R by ASSMANN WSW components GmbH
Overview of A-MO-8/8-SRS-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-MO-8/8-SRS-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Modular Jack F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for A-MO-8/8-SRS-R
A-MO-8/8-SRS-R CAD Models
A-MO-8/8-SRS-R Part Data Attributes
|
A-MO-8/8-SRS-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-MO-8/8-SRS-R
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.315 inch | |
Body Depth | 0.978 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |
Alternate Parts for A-MO-8/8-SRS-R
This table gives cross-reference parts and alternative options found for A-MO-8/8-SRS-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-MO-8/8-SRS-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD-881-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | A-MO-8/8-SRS-R vs STD-881-R-02 |
STD-C5883-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | A-MO-8/8-SRS-R vs STD-C5883-R-02 |
MOD-6883-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | A-MO-8/8-SRS-R vs MOD-6883-R-02 |
MOD-C5881-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | A-MO-8/8-SRS-R vs MOD-C5881-R-02 |
MOD-C6883-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | A-MO-8/8-SRS-R vs MOD-C6883-R-02 |
MOD-8A1-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | A-MO-8/8-SRS-R vs MOD-8A1-R-02 |
A-MO-8/8-SR-R | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | ASSMANN WSW components GmbH | A-MO-8/8-SRS-R vs A-MO-8/8-SR-R |
STD-883-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | A-MO-8/8-SRS-R vs STD-883-R-02 |
MOD-C6881-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | A-MO-8/8-SRS-R vs MOD-C6881-R-02 |
MOD-C5883-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | A-MO-8/8-SRS-R vs MOD-C5883-R-02 |