Part Details for A008-L34-05 by Corning Gilbert Inc
Overview of A008-L34-05 by Corning Gilbert Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for A008-L34-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD TERMINATED, MALE, BLINDMATE CONNECTOR, SOLDER | 1 |
|
$18.0000 | Buy Now |
Part Details for A008-L34-05
A008-L34-05 CAD Models
A008-L34-05 Part Data Attributes:
|
A008-L34-05
Corning Gilbert Inc
Buy Now
Datasheet
|
Compare Parts:
A008-L34-05
Corning Gilbert Inc
Blindmate Connector, Male, Board Mount, Solder Terminal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING GILBERT INC | |
Reach Compliance Code | unknown | |
Additional Feature | GPO | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD (75) OVER NICKEL (100) | |
Contact Finish Termination | GOLD (75) OVER NICKEL (100) | |
Contact Gender | MALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.5 |