Part Details for A01ESSP354B+PEA01 by APEM Inc
Overview of A01ESSP354B+PEA01 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for A01ESSP354B+PEA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A01ESSP354B+PEA01-ND
|
DigiKey | SWITCH E-STOP 6A 250V Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1082380
|
element14 Asia-Pacific | SWITCH, EMERGENCY, DPST, 6A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.3179 / $20.7040 | Buy Now |
DISTI #
1082380
|
Farnell | SWITCH, EMERGENCY, DPST, 6A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$18.0727 / $19.0837 | Buy Now |
Part Details for A01ESSP354B+PEA01
A01ESSP354B+PEA01 CAD Models
A01ESSP354B+PEA01 Part Data Attributes
|
A01ESSP354B+PEA01
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
A01ESSP354B+PEA01
APEM Inc
EMERGENCY STOP SWITCH; Diameter, external:40mm; Colour:Red; Current, contact @ contact voltage AC max:6A; Depth, external:65mm; Force, operating:16N; IP rating:IP65; Length / Height, external:55mm; Length, lever:17.5mm; RoHS Compliant: Yes
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.689 inch | |
Actuator Type | MUSHROOM TYPE | |
Body Breadth | 65 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 65 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 750VAC V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |