Part Details for A0407004 by Belden Inc
Overview of A0407004 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for A0407004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K8988
|
Newark | Mdvo Sc Fiber Module, |Belden A0407004 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 12 |
|
$279.2100 / $300.8200 | Buy Now |
DISTI #
BEL24342-ND
|
DigiKey | MDVO SC FIBER MODULE, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0500 | Buy Now |
DISTI #
566-A0407004
|
Mouser Electronics | Fiber Optic Connectors MDVO SC FIBER MODULE, | 0 |
|
$27.0700 / $30.6600 | Order Now |
DISTI #
71936611
|
RS | MDVO SC Fiber Module, Almond | Belden A0407004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5700 / $31.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1000 / $29.2600 | Buy Now |
Part Details for A0407004
A0407004 CAD Models
A0407004 Part Data Attributes:
|
A0407004
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
A0407004
Belden Inc
Fiber Optic SC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Breadth | 0.63 inch | |
Body Depth | 1.31 inch | |
Body Length | 0.63 inch | |
Connection Type | SC | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Insulator Color | ALMOND | |
Mode | SINGLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |