Part Details for A0800WR-S-08D01 by Joint Tech Electronic Industrial Co Ltd
Overview of A0800WR-S-08D01 by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A0800WR-S-08D01
A0800WR-S-08D01 CAD Models
A0800WR-S-08D01 Part Data Attributes
|
A0800WR-S-08D01
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A0800WR-S-08D01
Joint Tech Electronic Industrial Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.067 inch | |
Body Depth | 0.108 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for A0800WR-S-08D01
This table gives cross-reference parts and alternative options found for A0800WR-S-08D01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A0800WR-S-08D01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH1A8UASMT | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | A0800WR-S-08D01 vs HPH1A8UASMT |
10114767-001LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | A0800WR-S-08D01 vs 10114767-001LF |
1445057-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | A0800WR-S-08D01 vs 1445057-8 |
350-10-108-00-012101 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | A0800WR-S-08D01 vs 350-10-108-00-012101 |
A2501WV-F-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | A0800WR-S-08D01 vs A2501WV-F-08P |
A1501H00-8P | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | Jowle Technology Co Ltd | A0800WR-S-08D01 vs A1501H00-8P |
A0800WR-S-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | A0800WR-S-08D01 vs A0800WR-S-08 |
MCU004-P08T | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Receptacle | MMT Corp | A0800WR-S-08D01 vs MCU004-P08T |
MKS2858-1-0-808 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Stocko Contact GmbH & Co Kg | A0800WR-S-08D01 vs MKS2858-1-0-808 |
JS-1174H-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | A0800WR-S-08D01 vs JS-1174H-08 |