Part Details for A0900AMR2A by AMD
Overview of A0900AMR2A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A0900AMR2A
A0900AMR2A CAD Models
A0900AMR2A Part Data Attributes
|
A0900AMR2A
AMD
Buy Now
Datasheet
|
Compare Parts:
A0900AMR2A
AMD
Microprocessor, 32-Bit, 900MHz, CMOS, CPGA462, STAGGERED, PGA-453
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 453 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P462 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.422 mm | |
Speed | 900 MHz | |
Supply Voltage-Max | 1.85 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A0900AMR2A
This table gives cross-reference parts and alternative options found for A0900AMR2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A0900AMR2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A0850AMQ2B | Microprocessor, 32-Bit, 850MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0900AMR2A vs A0850AMQ2B |
D0650ASY1A | Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0900AMR2A vs D0650ASY1A |
D0550AUY2B | Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0900AMR2A vs D0550AUY2B |
D550AUR1B | Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0900AMR2A vs D550AUR1B |
D0650APR1B | Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | A0900AMR2A vs D0650APR1B |
A1100MPT3B | Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA462 | AMD | A0900AMR2A vs A1100MPT3B |
D750ASR2A | Microprocessor, 32-Bit, 750MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0900AMR2A vs D750ASR2A |
D750ASQ1A | Microprocessor, 32-Bit, 750MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0900AMR2A vs D750ASQ1A |
D650ASR2B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | A0900AMR2A vs D650ASR2B |
A0850MPY3B | Microprocessor, 32-Bit, 850MHz, CMOS, CPGA462 | AMD | A0900AMR2A vs A0850MPY3B |