Part Details for A11-0016-301 by Broadcom Limited
Overview of A11-0016-301 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A11-0016-301
A11-0016-301 CAD Models
A11-0016-301 Part Data Attributes
|
A11-0016-301
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
A11-0016-301
Broadcom Limited
Modulator, 1528nm Min, 1610nm Max, 10000Mbps, SC/UPC Connector, Panel Mount, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAVE SDH COMMUNICATION STANDARD | |
Built-in Feature | TEC, THERMISTER | |
Communication Standard | SONET, TELCORDIA-GR-468-CORE | |
Connection Type | SC/UPC CONNECTOR | |
Data Rate | 10000 Mbps | |
Fiber Optic Device Type | MODULATOR | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 25 °C | |
Operating Wavelength-Max | 1610 nm | |
Operating Wavelength-Min | 1528 nm | |
Operating Wavelength-Nom | 1569 nm | |
Surface Mount | NO |