A115F
Description: Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon

Overview of A115F by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for A115F by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A115F by Loras Industries Inc

A115F
Loras Industries Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
5 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. A115F
    Loras Industries Inc
    Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon
    VS

Alternate Parts for A115F

This table gives cross-reference parts and alternative options found for A115F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A115F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A115F Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, Harris Semiconductor A115F vs A115F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A115F by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A115F by Loras Industries Inc

Select Manufacturer
Which Manufacturer of A115F would you like to use for your alert(s)?
  • Please alert me when A115F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A115F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A115F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A115F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A115F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A115F by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: