-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -18mT Min, 18mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3222
|
Newark | Hall Effect Latch, Aec-Q100, 180G, Sot23W, Hall Effect Type:Latching, Operate Point Typ:150G, Release Point Typ:-150G, Supply Voltage Min:3V, Supply Voltage Max:24V, Sensor Case Style:Sot-23W, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Allegro Microsystems A1223LLHLX-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6470 / $1.4900 | Buy Now |
DISTI #
A1223LLHLX-T-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23W Min Qty: 30000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4568 | Buy Now |
DISTI #
250-A1223LLHLX-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH RoHS: Compliant | 0 |
|
$0.4560 | Order Now |
|
Sense Electronic Company Limited | SOT23-3 | 9637 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1223LLHLX-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1223LLHLX-T
Allegro MicroSystems LLC
Hall Effect Sensor, -18mT Min, 18mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | AEC-Q100; ISO 26262 COMPLIANT; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Housing | PLASTIC | |
Hysteresis | 30 mT | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -18 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 mA | |
Output Range | 30-60mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |