-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -2.5mT Min, 2.5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80T4285
|
Newark | Hall Effect Sensor, Bipolar, 24V, 3-Sot-23, Full Reel, Hall Effect Type:Bipolar, Output Current:-, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Allegro Microsystems A1250LLHLT-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-A1250LLHLT-TCT-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11838 In Stock |
|
$0.6569 / $1.9100 | Buy Now |
DISTI #
250-A1250LLHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CHOPPER STABILIZED BI-POLAR SWITCH RoHS: Compliant | 1900 |
|
$0.6560 / $1.9100 | Buy Now |
|
Chip1Cloud | MAGNETIC SWITCH BIPOLAR SOT23W / Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23W | 4520 |
|
RFQ | |
DISTI #
A1250LLHLT-T
|
Maritex | IC Hall Effect Sensor, switch, Bop -10 / 25 G, Brp -25 / 10 G, Bhys 5 / 25 G, output OD, temperature range: L Min Qty: 1 Package Multiple: 1 | 1 |
|
$1.5290 / $2.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1250LLHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1250LLHLT-T
Allegro MicroSystems LLC
Hall Effect Sensor, -2.5mT Min, 2.5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Housing | PLASTIC | |
Hysteresis | 10 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 2.5 mT | |
Magnetic Field Range-Min | -2.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 60 mA | |
Output Polarity | NON-INVERTING | |
Output Range | 30-60mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100; ISO-26262 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A1250LLHLT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1250LLHLT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1250LLHLX-T | Hall Effect Sensor, -2.5mT Min, 2.5mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23W, 3 PIN | Allegro MicroSystems LLC | A1250LLHLT-T vs A1250LLHLX-T |