Part Details for A1252H-10P by CJT Changjiang Connectors Co Ltd
Overview of A1252H-10P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for A1252H-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.25mm 1x10P 10 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 67 |
|
$0.0582 / $0.1042 | Buy Now |
Part Details for A1252H-10P
A1252H-10P CAD Models
A1252H-10P Part Data Attributes
|
A1252H-10P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A1252H-10P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,10 Positions,Gray; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGJIANG CONNECTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.126 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.557 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for A1252H-10P
This table gives cross-reference parts and alternative options found for A1252H-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1252H-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1252H-10TW-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A1252H-10P vs 1252H-10TW-L |
1253H-10W-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A1252H-10P vs 1253H-10W-L |
1251H-10R-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A1252H-10P vs 1251H-10R-L |
1250H-10W-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Ratioplast Electronics | A1252H-10P vs 1250H-10W-L |
A1253H00-10P | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Plug | Jowle Technology Co Ltd | A1252H-10P vs A1253H00-10P |
A1253H-10P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,10 Positions,Brick red; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1252H-10P vs A1253H-10P |
ERF8-005-05.0-S-DV-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Samtec Inc | A1252H-10P vs ERF8-005-05.0-S-DV-TR |
A1255H-10P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,10 Positions,Gray; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1252H-10P vs A1255H-10P |
ERF8-005-07.0-S-DV-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | A1252H-10P vs ERF8-005-07.0-S-DV-TR |
A1251H-10P | Connector; 1.25mm (0.049 in) Pitch Housing,With Friction Lock,10 Positions,Natural; Temperature Range: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A1252H-10P vs A1251H-10P |