Part Details for A1321LUA by Allegro MicroSystems LLC
Overview of A1321LUA by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1321LUA
A1321LUA CAD Models
A1321LUA Part Data Attributes
|
A1321LUA
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1321LUA
Allegro MicroSystems LLC
Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Additional Feature | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | |
Body Breadth | 1.55 mm | |
Body Height | 3.03 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Magnetic Field Range-Max | 10 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | -1.5 mA | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1.5 Ω | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | SOLDER |
Alternate Parts for A1321LUA
This table gives cross-reference parts and alternative options found for A1321LUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1321LUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3515LUA | Hall Effect Sensor, 25mT Max, Rectangular | Sanken Electric Co Ltd | A1321LUA vs A3515LUA |
A3517LUA-LC | Hall Effect Sensor, 20mT Max, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1321LUA vs A3517LUA-LC |
A3517SUA | Hall Effect Sensor, 20mT Max, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1321LUA vs A3517SUA |
A1321L | Hall Effect Sensor, 0.2-4.7V, Rectangular, Surface Mount, LH-3 | Allegro MicroSystems LLC | A1321LUA vs A1321L |
A3515LUA | Hall Effect Sensor, 1mT Max, 0.2-4.7V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1321LUA vs A3515LUA |
A1321EUA-TL | Hall Effect Sensor, 10mT Max, 0.20-4.70V, Rectangular, Through Hole Mount, SIP-3 | Allegro MicroSystems LLC | A1321LUA vs A1321EUA-TL |
A1321LLHLT-T | Hall Effect Sensor, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3 PIN | Allegro MicroSystems LLC | A1321LUA vs A1321LLHLT-T |
A3517LUA | Hall Effect Sensor, 20mT Max, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1321LUA vs A3517LUA |
A3515EU | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, MINI, SIP-3 | Allegro MicroSystems LLC | A1321LUA vs A3515EU |
A3515EUA-LC | Hall Effect Sensor, 10mT Max, 0.20-7.40V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3 | Allegro MicroSystems LLC | A1321LUA vs A3515EUA-LC |