Part Details for A1381LUA-T by Allegro MicroSystems LLC
Overview of A1381LUA-T by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for A1381LUA-T
A1381LUA-T CAD Models
A1381LUA-T Part Data Attributes
|
A1381LUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1381LUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, 4.35-4.65V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
Additional Feature | SENSITIVITY IS 9 MV/G | |
Body Breadth | 1.52 mm | |
Body Height | 3.02 mm | |
Body Length or Diameter | 4.09 mm | |
JESD-609 Code | e3 | |
Linearity (%) | 1.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 2 mA | |
Output Range | 4.35-4.65V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |