Part Details for A1405AGT-20NS-BW by RCD Components Inc
Overview of A1405AGT-20NS-BW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | |
SN74F20NSR | Texas Instruments | Dual 4-input positive-NAND gates 14-SO 0 to 70 | |
SN74HC4020NSR | Texas Instruments | 14-Bit Asynchronous Binary Counters 16-SO -40 to 85 |
Part Details for A1405AGT-20NS-BW
A1405AGT-20NS-BW CAD Models
A1405AGT-20NS-BW Part Data Attributes
|
A1405AGT-20NS-BW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
A1405AGT-20NS-BW
RCD Components Inc
Active Delay Line, 1-Func, 5-Tap, True Output, PDSO14, ROHS COMPLIANT, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 1405 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 20.3 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 20 ns | |
Width | 7.24 mm |
Alternate Parts for A1405AGT-20NS-BW
This table gives cross-reference parts and alternative options found for A1405AGT-20NS-BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1405AGT-20NS-BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1405AGT-20NS-BQ | Active Delay Line, 1-Func, 5-Tap, True Output, PDSO14, SOP-14 | RCD Components Inc | A1405AGT-20NS-BW vs A1405AGT-20NS-BQ |