Part Details for A1440A-1PQG160M by Actel Corporation
Overview of A1440A-1PQG160M by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1440A-1PQG160M
A1440A-1PQG160M CAD Models
A1440A-1PQG160M Part Data Attributes
|
A1440A-1PQG160M
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1440A-1PQG160M
Actel Corporation
Field Programmable Gate Array, 564 CLBs, 4000 Gates, 110MHz, CMOS, PQFP160, PLASTIC, MO-108, QFP-160
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | PLASTIC, MO-108, QFP-160 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 110 MHz | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 564 | |
Number of Equivalent Gates | 4000 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 564 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.12 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for A1440A-1PQG160M
This table gives cross-reference parts and alternative options found for A1440A-1PQG160M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1440A-1PQG160M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1440A-1PQ160M | Field Programmable Gate Array, 564 CLBs, 4000 Gates, 110MHz, CMOS, PQFP160, PLASTIC, MO-108, QFP-160 | Actel Corporation | A1440A-1PQG160M vs A1440A-1PQ160M |
A1440A-1PQ160I | Field Programmable Gate Array, 564 CLBs, 4000 Gates, 150MHz, 564-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | Microsemi Corporation | A1440A-1PQG160M vs A1440A-1PQ160I |
A1440A-1PQG160I | Field Programmable Gate Array, 564 CLBs, 4000 Gates, 150MHz, 564-Cell, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160 | Microsemi Corporation | A1440A-1PQG160M vs A1440A-1PQG160I |
A1440A-1PQG160C | Field Programmable Gate Array, 564 CLBs, 4000 Gates, 150MHz, 564-Cell, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160 | Microsemi Corporation | A1440A-1PQG160M vs A1440A-1PQG160C |