A1440A-3PQ160I
Description: Field Programmable Gate Array, 564 CLBs, 4000 Gates, 233.6MHz, 564-Cell, CMOS, PQFP160, PLASTIC, MO-108, QFP-160

Overview of A1440A-3PQ160I by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities Energy and Power Systems Renewable Energy Automotive

CAD Models for A1440A-3PQ160I by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1440A-3PQ160I by Actel Corporation

A1440A-3PQ160I
Actel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACTEL CORP
Package Description
PLASTIC, MO-108, QFP-160
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX 131 I/OS
Clock Frequency-Max
233.6 MHz
Combinatorial Delay of a CLB-Max
2 ns
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
564
Number of Equivalent Gates
4000
Number of Inputs
140
Number of Logic Cells
564
Number of Outputs
140
Number of Terminals
160
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
564 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.12 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. A1440A-3PQ160I
    Actel Corporation
    Field Programmable Gate Array, 564 CLBs, 4000 Gates, 233.6MHz, 564-Cell, CMOS, PQFP160, PLASTIC, MO-108, QFP-160
    VS

Alternate Parts for A1440A-3PQ160I

This table gives cross-reference parts and alternative options found for A1440A-3PQ160I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1440A-3PQ160I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A1440A-3PQ160C Field Programmable Gate Array, 564 CLBs, 4000 Gates, 250MHz, 564-Cell, CMOS, PQFP160, PLASTIC, MO-108, QFP-160 Actel Corporation A1440A-3PQ160I vs A1440A-3PQ160C
Part Number Description Manufacturer Compare
A1440A-1PQG160M Field Programmable Gate Array, 564 CLBs, 4000 Gates, 110MHz, CMOS, PQFP160, PLASTIC, MO-108, QFP-160 Actel Corporation A1440A-3PQ160I vs A1440A-1PQG160M
A1440A-2PQG160C Field Programmable Gate Array, 564 CLBs, 4000 Gates, 200MHz, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160 Microsemi Corporation A1440A-3PQ160I vs A1440A-2PQG160C
A1440A-1PQ160M Field Programmable Gate Array, 564 CLBs, 4000 Gates, 110MHz, CMOS, PQFP160, PLASTIC, MO-108, QFP-160 Actel Corporation A1440A-3PQ160I vs A1440A-1PQ160M
A1440A-2PQG160I Field Programmable Gate Array, 564 CLBs, 4000 Gates, 200MHz, CMOS, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160 Microsemi Corporation A1440A-3PQ160I vs A1440A-2PQG160I
A1440A-3PQ160C Field Programmable Gate Array, 564 CLBs, 4000 Gates, 250MHz, 564-Cell, CMOS, PQFP160, PLASTIC, MO-108, QFP-160 Actel Corporation A1440A-3PQ160I vs A1440A-3PQ160C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1440A-3PQ160I by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1440A-3PQ160I by Actel Corporation

Select Manufacturer
Which Manufacturer of A1440A-3PQ160I would you like to use for your alert(s)?
  • Please alert me when A1440A-3PQ160I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1440A-3PQ160I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1440A-3PQ160I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1440A-3PQ160I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1440A-3PQ160I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1440A-3PQ160I by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: