A1500WR-02P
Joint Tech Electronic Industrial Co Ltd
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Press Fit Terminal, Receptacle

Overview of A1500WR-02P by Joint Tech Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A1500WR-02P by Joint Tech Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1500WR-02P by Joint Tech Electronic Industrial Co Ltd

A1500WR-02P
Joint Tech Electronic Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.146 inch
Body Depth
0.236 inch
Body Length
0.177 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
GUIDE SLOT
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.106 inch
Terminal Pitch
1.4986 mm
Termination Type
PRESS FIT
Total Number of Contacts
2
Want to compare parts?
  1. A1500WR-02P
    Joint Tech Electronic Industrial Co Ltd
    Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Press Fit Terminal, Receptacle
    VS

Alternate Parts for A1500WR-02P

This table gives cross-reference parts and alternative options found for A1500WR-02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1500WR-02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STLSMD30-02-SGU Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH A1500WR-02P vs STLSMD30-02-SGU
20021311-00006T6LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions A1500WR-02P vs 20021311-00006T6LF
2821-06-10-6.0 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle Singatron Enterprises Co A1500WR-02P vs 2821-06-10-6.0
JBC28DETS Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking Sullins Connector Solutions A1500WR-02P vs JBC28DETS
3160-3-202-17 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle Methode Electronics Inc A1500WR-02P vs 3160-3-202-17
350-80-102-00-206101 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator PRECI-DIP SSA A1500WR-02P vs 350-80-102-00-206101
102979-3 HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK TE Connectivity A1500WR-02P vs 102979-3
HL21-0610-0180-Z Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle SMP Technology Inc A1500WR-02P vs HL21-0610-0180-Z
20021311-00006T2LF Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions A1500WR-02P vs 20021311-00006T2LF
HL21-0610-0170-Z Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle SMP Technology Inc A1500WR-02P vs HL21-0610-0170-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1500WR-02P by Joint Tech Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1500WR-02P by Joint Tech Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of A1500WR-02P would you like to use for your alert(s)?
  • Please alert me when A1500WR-02P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1500WR-02P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1500WR-02P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1500WR-02P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1500WR-02P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1500WR-02P by Joint Tech Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: