A1500WV-05P
Joint Tech Electronic Industrial Co Ltd
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Press Fit Terminal, Receptacle

Overview of A1500WV-05P by Joint Tech Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A1500WV-05P by Joint Tech Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A1500WV-05P by Joint Tech Electronic Industrial Co Ltd

A1500WV-05P
Joint Tech Electronic Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.138 inch
Body Depth
0.177 inch
Body Length
0.354 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.106 inch
Terminal Pitch
1.4986 mm
Termination Type
PRESS FIT
Total Number of Contacts
5
Want to compare parts?
  1. A1500WV-05P
    Joint Tech Electronic Industrial Co Ltd
    Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Press Fit Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A1500WV-05P by Joint Tech Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A1500WV-05P by Joint Tech Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of A1500WV-05P would you like to use for your alert(s)?
  • Please alert me when A1500WV-05P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A1500WV-05P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A1500WV-05P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A1500WV-05P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A1500WV-05P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A1500WV-05P by Joint Tech Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: