Part Details for A165E-LM-24D-01 by OMRON Corporation
Overview of A165E-LM-24D-01 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for A165E-LM-24D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A165ELM24D01
|
Avnet Americas | EMS PB, PUSH-LOCK TURN-RESET - Bulk (Alt: A165ELM24D01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.4608 / $65.1744 | Buy Now |
DISTI #
653-A165E-LM-24D-01
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-stop lighted 1NC 40diameter RoHS: Compliant | 5 |
|
$59.9900 / $85.6900 | Buy Now |
Part Details for A165E-LM-24D-01
A165E-LM-24D-01 CAD Models
A165E-LM-24D-01 Part Data Attributes
|
A165E-LM-24D-01
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A165E-LM-24D-01
OMRON Corporation
Pushbutton Switch, SPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | EMERGENCY STOP SWITCH |