Part Details for A197RS by Powerex Power Semiconductors
Overview of A197RS by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for A197RS
A197RS CAD Models
A197RS Part Data Attributes:
|
A197RS
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A197RS
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 250A, 700V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R-XUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUPM-D1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 250 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for A197RS
This table gives cross-reference parts and alternative options found for A197RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A197RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R6030725HSYA | Rectifier Diode, 1 Phase, 1 Element, 250A, 700V V(RRM), Silicon, R60, 1 PIN | Powerex Power Semiconductors | A197RS vs R6030725HSYA |
R6030725ESYA | Rectifier Diode, 1 Phase, 1 Element, 250A, 700V V(RRM), Silicon, R60, 1 PIN | Powerex Power Semiconductors | A197RS vs R6030725ESYA |