Part Details for A1W8 by Knowles Capacitors
Overview of A1W8 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1W8
A1W8 CAD Models
A1W8 Part Data Attributes
|
A1W8
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
A1W8
Knowles Capacitors
Variable Capacitor, Air, 125V, 0.5pF Min, 8pF Max, Multi-Turn, Vertical Adjuster, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 8 pF | |
Capacitance-Min | 0.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | AIR | |
Length | 6.604 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |