Part Details for A2-42-DI-RSD-5.5 by Antelec
Overview of A2-42-DI-RSD-5.5 by Antelec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A2-42-DI-RSD-5.5
A2-42-DI-RSD-5.5 CAD Models
A2-42-DI-RSD-5.5 Part Data Attributes:
|
A2-42-DI-RSD-5.5
Antelec
Buy Now
Datasheet
|
Compare Parts:
A2-42-DI-RSD-5.5
Antelec
Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTELEC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A2-42-DI-RSD-5.5
This table gives cross-reference parts and alternative options found for A2-42-DI-RSD-5.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2-42-DI-RSD-5.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
892-70-042-10-003101 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | A2-42-DI-RSD-5.5 vs 892-70-042-10-003101 |
76703-922 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | A2-42-DI-RSD-5.5 vs 76703-922 |
2-826470-1 | 42 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | A2-42-DI-RSD-5.5 vs 2-826470-1 |
HC19220-KL7 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | A2-42-DI-RSD-5.5 vs HC19220-KL7 |
8614-00-42-2-Y0-10-315-LF | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | A2-42-DI-RSD-5.5 vs 8614-00-42-2-Y0-10-315-LF |
2543-2X-21T | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | A2-42-DI-RSD-5.5 vs 2543-2X-21T |
66873-242 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | A2-42-DI-RSD-5.5 vs 66873-242 |
86503-642 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | A2-42-DI-RSD-5.5 vs 86503-642 |
95087-042 | Board Connector, 42 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | A2-42-DI-RSD-5.5 vs 95087-042 |
65611-442 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | A2-42-DI-RSD-5.5 vs 65611-442 |