Part Details for A2-48-C-BSE-127 by Antelec
Overview of A2-48-C-BSE-127 by Antelec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A2-48-C-BSE-127
A2-48-C-BSE-127 CAD Models
A2-48-C-BSE-127 Part Data Attributes
|
A2-48-C-BSE-127
Antelec
Buy Now
Datasheet
|
Compare Parts:
A2-48-C-BSE-127
Antelec
Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTELEC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A2-48-C-BSE-127
This table gives cross-reference parts and alternative options found for A2-48-C-BSE-127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2-48-C-BSE-127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833-93-048-10-001 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | A2-48-C-BSE-127 vs 833-93-048-10-001 |
76327-224 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | A2-48-C-BSE-127 vs 76327-224 |
67898-048LF | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | A2-48-C-BSE-127 vs 67898-048LF |
90152-2548 | Board Connector, 48 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Molex | A2-48-C-BSE-127 vs 90152-2548 |
008223048753904 | Board Connector, 48 Contact(s), 2 Row(s), Female | Kyocera AVX Components | A2-48-C-BSE-127 vs 008223048753904 |
SSM-124-T-DV-LC-K | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | A2-48-C-BSE-127 vs SSM-124-T-DV-LC-K |
410-93-248-41-105 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | A2-48-C-BSE-127 vs 410-93-248-41-105 |
67898-448LF | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | A2-48-C-BSE-127 vs 67898-448LF |
SQW-124-01-SM-D-VS | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | A2-48-C-BSE-127 vs SQW-124-01-SM-D-VS |
61650-248LF | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | A2-48-C-BSE-127 vs 61650-248LF |