| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 10MG330KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Non-magnetic-Core | A2-R33K vs 10MG330KLF |
| 1025R-08K | API Delevan | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core | A2-R33K vs 1025R-08K |
| MSC30R33KT | TE Connectivity | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core | A2-R33K vs MSC30R33KT |
| CTM1F-R33K | Central Technologies | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core | A2-R33K vs CTM1F-R33K |
| 550-3399-07-02-36 | Cambion Electronics Ltd | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element | A2-R33K vs 550-3399-07-02-36 |
| P0206-R33-KTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element | A2-R33K vs P0206-R33-KTQ |
| MS75083-07 | RCD Components Inc | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element | A2-R33K vs MS75083-07 |
| 550-3399-07-02-00-LF | Cambion Electronics Ltd | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element | A2-R33K vs 550-3399-07-02-00-LF |
| 75083-7 | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core | A2-R33K vs 75083-7 |
| 10M330KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core | A2-R33K vs 10M330KLF |
Part Details for A2-R33K by Associated Components Technology Inc
Results Overview of A2-R33K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2-R33K Information
A2-R33K by Associated Components Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: A2-R33K by Associated Components Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
A2-R33K Part Data Attributes
|
|
A2-R33K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2-R33K
Associated Components Technology Inc
General Purpose Inductor, 0.33uH, 10%, 1 Element
|
| Pbfree Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 |
Alternate Parts for A2-R33K
This table gives cross-reference parts and alternative options found for A2-R33K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2-R33K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.