There are no models available for this part yet.
Overview of A2016H-2X27P by Joint Tech Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for A2016H-2X27P by Joint Tech Electronic Industrial Co Ltd
Part Data Attributes for A2016H-2X27P by Joint Tech Electronic Industrial Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.161 inch
|
Body Depth
|
0.28 inch
|
Body Length
|
2.134 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Total Number of Contacts
|
54
|
Alternate Parts for A2016H-2X27P
This table gives cross-reference parts and alternative options found for A2016H-2X27P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2016H-2X27P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10405604C | Board Connector, 64 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | A2016H-2X27P vs 51740-10405604C |
51740-10705601C | Board Connector, 64 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | A2016H-2X27P vs 51740-10705601C |
51740-10205606C | Board Connector, 64 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | A2016H-2X27P vs 51740-10205606C |
2066S540000 | Board Connector, 54 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | Leoco USA Corp | A2016H-2X27P vs 2066S540000 |
51740-10605602C | Board Connector, 64 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | A2016H-2X27P vs 51740-10605602C |
RM332-080-181-6100 | Board Connector, 80 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Crimp Terminal, Plug | AirBorn Inc | A2016H-2X27P vs RM332-080-181-6100 |
51740-10305605C | Board Connector, 64 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | A2016H-2X27P vs 51740-10305605C |