Part Details for A202207 by Eaton Corporation
Results Overview of A202207 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A202207 Information
A202207 by Eaton Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for A202207
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A202207
|
Avnet Americas | - Bulk (Alt: A202207) COO: Philippines (the) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1428 / $3.5429 | Buy Now |
|
DISTI #
504-A202207
|
Mouser Electronics | Barrier Terminal Blocks Single Row 7 Pole MAGNUM 2000 SERIES RoHS: Compliant | 47 |
|
$3.5500 / $7.5500 | Buy Now |
|
|
Future Electronics | 7 Position Single Row Dual Barrier 9.52mm Pitch 12-22 AWG Barrier Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.1300 / $3.2300 | Buy Now |
|
DISTI #
90173326
|
Verical | Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2520 | Americas - 400 |
|
$4.4266 / $5.4917 | Buy Now |
US Tariff Estimator: A202207 by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A202207
A202207 Part Data Attributes
|
|
A202207
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A202207
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Safety Approval: Ul 94v-0, Thermoplastic | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 7 | |
| Rated Current | 30 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Csa; Ce; Iec; Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Gauge | 12 Awg |
Alternate Parts for A202207
This table gives cross-reference parts and alternative options found for A202207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A202207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A209007 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A202207 vs A209007 |
| CB21420703 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A202207 vs CB21420703 |
| CB20210709 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A202207 vs CB20210709 |
| A208007 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A202207 vs A208007 |
| CB20710704 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202207 vs CB20710704 |
| CB20720707CA | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A202207 vs CB20720707CA |
| A210207 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202207 vs A210207 |
| CB20710707CA | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202207 vs CB20710707CA |
| CB20310707CAEB | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202207 vs CB20310707CAEB |
| CB21410709EB | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A202207 vs CB21410709EB |
A202207 Frequently Asked Questions (FAQ)
-
The recommended torque value for the terminals is 0.8 Nm to 1.2 Nm (7 in-lbs to 10 in-lbs).
-
No, the A202207 is designed for AC applications only. Using it in a DC application may lead to premature failure or malfunction.
-
The A202207 is designed to operate up to 2000 meters (6561 feet) above sea level. Operating at higher altitudes may affect its performance and reliability.
-
Yes, the A202207 is compatible with Eaton's SmartWire-DT technology, which allows for advanced monitoring and control capabilities.
-
Eaton recommends performing routine maintenance every 6 months to 1 year, including cleaning, inspecting, and testing the circuit breaker to ensure optimal performance and reliability.