Part Details for A202208 by Eaton Corporation
Results Overview of A202208 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A202208 Information
A202208 by Eaton Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for A202208
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A202208
|
Avnet Americas | - Bulk (Alt: A202208) COO: Philippines (the) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6957 / $4.0286 | Buy Now |
|
DISTI #
504-A202208
|
Mouser Electronics | Barrier Terminal Blocks Single Row 8 Pole MAGNUM 2000 SERIES RoHS: Compliant | 100 |
|
$4.0500 / $8.8600 | Buy Now |
|
|
Future Electronics | 8 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.7000 / $4.0000 | Buy Now |
|
DISTI #
91537332
|
Verical | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2503 | Americas - 450 |
|
$5.7212 / $6.9900 | Buy Now |
|
DISTI #
A202208
|
TTI | Barrier Terminal Blocks Single Row 8 Pole MAGNUM 2000 SERIES RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.8700 / $4.9100 | Buy Now |
|
|
Vyrian | Terminals & Terminal Blocks | 2996 |
|
RFQ |
US Tariff Estimator: A202208 by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A202208
A202208 Part Data Attributes
|
|
A202208
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A202208
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Safety Approval: Ul 94v-0, Thermoplastic | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 8 | |
| Rated Current | 30 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Csa; Ce; Iec; Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Gauge | 12 Awg |
Alternate Parts for A202208
This table gives cross-reference parts and alternative options found for A202208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A202208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CB201108CA | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202208 vs CB201108CA |
| CB20710803 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A202208 vs CB20710803 |
| CB20110803EB | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202208 vs CB20110803EB |
| A207908 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A202208 vs A207908 |
| CB20220803EB | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202208 vs CB20220803EB |
| CB20710807CAEB | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | A202208 vs CB20710807CAEB |
| CB20710807CA | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202208 vs CB20710807CA |
| CB21410804EB | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202208 vs CB21410804EB |
| CB203108CAEB | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202208 vs CB203108CAEB |
| CB202108CAEB | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | A202208 vs CB202108CAEB |
A202208 Frequently Asked Questions (FAQ)
-
The recommended torque value for the terminals is 1.5 Nm to 2.5 Nm (13 in-lbs to 22 in-lbs).
-
No, the A202208 is designed for AC applications only. Using it in a DC application may lead to incorrect operation or damage to the device.
-
The A202208 is designed to operate up to 2000 meters (6561 feet) above sea level. Operating at higher altitudes may affect its performance and reliability.
-
No, the A202208 is not designed for use in hazardous locations. It does not meet the requirements for explosion-proof or intrinsically safe devices.
-
The A202208 is designed to operate within a temperature range of -25°C to 60°C (-13°F to 140°F). Operating at higher temperatures may affect its performance and reliability.