Part Details for A20222007CA by Eaton Corporation
Results Overview of A20222007CA by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A20222007CA Information
A20222007CA by Eaton Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for A20222007CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A20222007CA
|
Avnet Americas | - Bulk (Alt: A20222007CA) COO: Philippines (the) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0250 / $16.0286 | Buy Now |
|
DISTI #
504-A20222007CA
|
Mouser Electronics | Barrier Terminal Blocks Single Row 20 Pole MAGNUM 2000 SERIES RoHS: Compliant | 0 |
|
$16.2900 | Order Now |
US Tariff Estimator: A20222007CA by Eaton Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A20222007CA
A20222007CA Part Data Attributes
|
|
A20222007CA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A20222007CA
Eaton Corporation
CONN BARRIER STRP 20CIRC 0.375"
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Standard: 94v-0, Polyethylene | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 40 | |
| Rated Current | 30 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Ce; Csa; Iec; Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 3.31 Mm2 | |
| Wire Gauge | 12 Awg |