Part Details for A24-LC-TR-R by ASSMANN WSW components GmbH
Overview of A24-LC-TR-R by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A24-LC-TR-R
A24-LC-TR-R CAD Models
A24-LC-TR-R Part Data Attributes
|
A24-LC-TR-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A24-LC-TR-R
ASSMANN WSW components GmbH
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Kinked Leads
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.696 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.196 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |