Part Details for A2501H02-6P-6T-0ABS by Jowle Technology Co Ltd
Overview of A2501H02-6P-6T-0ABS by Jowle Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A2501H02-6P-6T-0ABS
A2501H02-6P-6T-0ABS CAD Models
A2501H02-6P-6T-0ABS Part Data Attributes
|
A2501H02-6P-6T-0ABS
Jowle Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2501H02-6P-6T-0ABS
Jowle Technology Co Ltd
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOWLE TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.224 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.681 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | CUL,UL,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for A2501H02-6P-6T-0ABS
This table gives cross-reference parts and alternative options found for A2501H02-6P-6T-0ABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2501H02-6P-6T-0ABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501H02-6P-6T-5EA | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | A2501H02-6P-6T-0ABS vs A2501H02-6P-6T-5EA |
A2501H02-6PZ-6T-00A | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | A2501H02-6P-6T-0ABS vs A2501H02-6PZ-6T-00A |
A2501H02-6P-6TA | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | A2501H02-6P-6T-0ABS vs A2501H02-6P-6TA |
A2501H02-6PA-6T-0AZ | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | A2501H02-6P-6T-0ABS vs A2501H02-6PA-6T-0AZ |
A2501H02-6P-6T-0BZ | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | A2501H02-6P-6T-0ABS vs A2501H02-6P-6T-0BZ |
A2501H02-6PZ-6T-0BBS | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | A2501H02-6P-6T-0ABS vs A2501H02-6PZ-6T-0BBS |
SSQ-106-02-T-S-LL | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | A2501H02-6P-6T-0ABS vs SSQ-106-02-T-S-LL |
SSQ-106-02-T-S-RA-LL | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | A2501H02-6P-6T-0ABS vs SSQ-106-02-T-S-RA-LL |
A2501H02-6PZ-6TBS | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | A2501H02-6P-6T-0ABS vs A2501H02-6PZ-6TBS |
A2501H02-6P-6T-00Z | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | A2501H02-6P-6T-0ABS vs A2501H02-6P-6T-00Z |