Part Details for A2543H00-12P by Jowle Technology Co Ltd
Overview of A2543H00-12P by Jowle Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for A2543H00-12P
A2543H00-12P CAD Models
A2543H00-12P Part Data Attributes
|
A2543H00-12P
Jowle Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2543H00-12P
Jowle Technology Co Ltd
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOWLE TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A2543H00-12P
This table gives cross-reference parts and alternative options found for A2543H00-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2543H00-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTB1-12SHY0101 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | A2543H00-12P vs RMTB1-12SHY0101 |
RMTV1-12SHY0102 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | A2543H00-12P vs RMTV1-12SHY0102 |
RMTV1-12SH06704 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | A2543H00-12P vs RMTV1-12SH06704 |
NSHR-12V-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | A2543H00-12P vs NSHR-12V-S |
RMTV1-12SH06701 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | A2543H00-12P vs RMTV1-12SH06701 |
RMTV1-12SHY0101 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | A2543H00-12P vs RMTV1-12SHY0101 |
CI0112S0060 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | A2543H00-12P vs CI0112S0060 |
PAP-12V-K | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | JST Manufacturing | A2543H00-12P vs PAP-12V-K |
GVHRSF-12V-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | A2543H00-12P vs GVHRSF-12V-S |
XMP-12V | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | A2543H00-12P vs XMP-12V |