Part Details for A2543H00-22P by Jowle Technology Co Ltd
Overview of A2543H00-22P by Jowle Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for A2543H00-22P
A2543H00-22P CAD Models
A2543H00-22P Part Data Attributes
|
A2543H00-22P
Jowle Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2543H00-22P
Jowle Technology Co Ltd
Board Connector, 22 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOWLE TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A2543H00-22P
This table gives cross-reference parts and alternative options found for A2543H00-22P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2543H00-22P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-122-T-21C | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | A2543H00-22P vs SS-122-T-21C |
CLG-1022-00101D-CGR | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | A2543H00-22P vs CLG-1022-00101D-CGR |
1692000000 | Board Connector, 22 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | A2543H00-22P vs 1692000000 |
1688080000 | Board Connector, 22 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | A2543H00-22P vs 1688080000 |
1741840000 | Board Connector, 22 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | A2543H00-22P vs 1741840000 |
CLG-1022-00101B-CER | 22 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | A2543H00-22P vs CLG-1022-00101B-CER |
G8272210311 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | A2543H00-22P vs G8272210311 |
A2543H02-22P | Board Connector, 22 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | A2543H00-22P vs A2543H02-22P |
316-83-122-41-001101 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | A2543H00-22P vs 316-83-122-41-001101 |
SS-122-G-7 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | A2543H00-22P vs SS-122-G-7 |