Part Details for A2543H02-11P by Jowle Technology Co Ltd
Overview of A2543H02-11P by Jowle Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for A2543H02-11P
A2543H02-11P CAD Models
A2543H02-11P Part Data Attributes
|
A2543H02-11P
Jowle Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2543H02-11P
Jowle Technology Co Ltd
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOWLE TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A2543H02-11P
This table gives cross-reference parts and alternative options found for A2543H02-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2543H02-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-93-011-20-001 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | A2543H02-11P vs 801-93-011-20-001 |
HSS-111-TT-1A | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | A2543H02-11P vs HSS-111-TT-1A |
310-83-111-41-1101 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | A2543H02-11P vs 310-83-111-41-1101 |
1615870000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | A2543H02-11P vs 1615870000 |
1741730000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | A2543H02-11P vs 1741730000 |
1529610000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | A2543H02-11P vs 1529610000 |
316-87-111-41-004101 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | A2543H02-11P vs 316-87-111-41-004101 |
FCN-813J011-K | Board Connector, 11 Contact(s), 1 Row(s), Female, Socket | FUJITSU Component Ltd | A2543H02-11P vs FCN-813J011-K |
831-93-011-30-001 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | A2543H02-11P vs 831-93-011-30-001 |
326-83-111-41-002101 | Board Connector, 11 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | A2543H02-11P vs 326-83-111-41-002101 |