Part Details for A2F1CSQ48VDC1.6R by CIT Relay & Switch
Results Overview of A2F1CSQ48VDC1.6R by CIT Relay & Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2F1CSQ48VDC1.6R Information
A2F1CSQ48VDC1.6R by CIT Relay & Switch is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for A2F1CSQ48VDC1.6R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2449-A2F1CSQ48VDC1.6R-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 48V Min Qty: 1 Lead time: 23 Weeks Container: Tray |
632 In Stock |
|
$1.6433 / $2.5200 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$1.7500 / $3.1200 | Buy Now |