Part Details for A2F200M3E-1FG256I by Microchip Technology Inc
Overview of A2F200M3E-1FG256I by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A2F200M3E-1FG256I
A2F200M3E-1FG256I CAD Models
A2F200M3E-1FG256I Part Data Attributes
|
A2F200M3E-1FG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A2F200M3E-1FG256I
Microchip Technology Inc
Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 200000 | |
Number of Inputs | 117 | |
Number of Logic Cells | 4608 | |
Number of Outputs | 117 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 200000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for A2F200M3E-1FG256I
This table gives cross-reference parts and alternative options found for A2F200M3E-1FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F200M3E-1FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2F200M3F-FG256Y | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A2F200M3E-1FG256I vs A2F200M3F-FG256Y |
A2F200M3G-1FGG256YC | FPGA | Microsemi FPGA & SoC | A2F200M3E-1FG256I vs A2F200M3G-1FGG256YC |
A2F200M3E-1FG256Y | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256I vs A2F200M3E-1FG256Y |
A2F200M3E-1FGG256YI | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256I vs A2F200M3E-1FGG256YI |
A2F200M3E-1FG256YC | FPGA | Microsemi FPGA & SoC | A2F200M3E-1FG256I vs A2F200M3E-1FG256YC |
A2F200M3G-1FG256YI | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256I vs A2F200M3G-1FG256YI |
A2F200M3G-1FGG256YI | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256I vs A2F200M3G-1FGG256YI |
A2F200M3G-1FG256Y | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256I vs A2F200M3G-1FG256Y |
A2F200M3E-1FGG256I | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 | Microchip Technology Inc | A2F200M3E-1FG256I vs A2F200M3E-1FGG256I |
A2F200M3F-FGG256Y | Field Programmable Gate Array, 4608 CLBs, 200000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A2F200M3E-1FG256I vs A2F200M3F-FGG256Y |