-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8139
|
Newark | Connector, Header, 20Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:A3 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) A3-20PA-2SV(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.6900 | Buy Now |
DISTI #
H10941-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
13 In Stock |
|
$1.1552 / $2.3500 | Buy Now |
DISTI #
A3-20PA-2SV(71)
|
Avnet Americas | Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, A3 - Rail/Tube (Alt: A3-20PA-2SV(71)) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
798-A3-20PA-2SV71
|
Mouser Electronics | Headers & Wire Housings 20P VRT PIN HDR SEL GLD PLT NO BOSS RoHS: Compliant | 41 |
|
$1.1500 / $2.3500 | Buy Now |
|
Future Electronics | 20 Position 2mm Gold Header RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.1900 / $1.3600 | Buy Now |
DISTI #
HIRA3-20PA-2SV(71)
|
Heilind Electronics | 621-1008-8-71 EACH | Americas - 0 in Stock |
|
$1.3651 / $1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.9100 | Buy Now |
|
Bristol Electronics | 1920 |
|
RFQ | ||
|
Quest Components | 79 |
|
$1.6720 / $3.0400 | Buy Now | |
DISTI #
A3-20PA-2SV-71
|
TME | A3-20PA-2SV(71) Min Qty: 24 | 0 |
|
$1.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3-20PA-2SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3-20PA-2SV(71)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for A3-20PA-2SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3-20PA-2SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94264-520 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | A3-20PA-2SV(71) vs 94264-520 |
94264-620 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | A3-20PA-2SV(71) vs 94264-620 |
61657-520 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | A3-20PA-2SV(71) vs 61657-520 |
91753-009 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | A3-20PA-2SV(71) vs 91753-009 |
87267-2015 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | A3-20PA-2SV(71) vs 87267-2015 |
10078995-G02-20ULF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | A3-20PA-2SV(71) vs 10078995-G02-20ULF |
61657-020 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | A3-20PA-2SV(71) vs 61657-020 |
91753-009TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | A3-20PA-2SV(71) vs 91753-009TR |
69057-008TLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | A3-20PA-2SV(71) vs 69057-008TLF |
10078995-G01-20BLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | A3-20PA-2SV(71) vs 10078995-G01-20BLF |