-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6689
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3-50DA-2DS(71) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $8.0800 | Buy Now |
DISTI #
H123053-ND
|
DigiKey | CONN RCPT 50P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
706 In Stock |
|
$4.9260 / $8.2700 | Buy Now |
DISTI #
A3-50DA-2DS(71)
|
Avnet Americas | Connector Wire to Board Receptacle 50 Position 2mm Solder Right Angle Through Hole - Trays (Alt: A3-50DA-2DS(71)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.0500 / $5.8580 | Buy Now |
DISTI #
798-A350DA2DS71
|
Mouser Electronics | Headers & Wire Housings 50P F RECEPTACLE R/A TYPE GOLD PLATED RoHS: Compliant | 79 |
|
$4.9100 / $8.2700 | Buy Now |
|
Future Electronics | 50 Position 2mm Right Angle Thru-Hole Receptacle RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$4.9600 / $5.3500 | Buy Now |
DISTI #
HIRA3-50DA-2DS(71)
|
Heilind Electronics | 621-0714-7-71 EACH | Americas - 0 in Stock |
|
$5.5625 / $6.7334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7300 / $7.9600 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 50 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 24 |
|
$5.3800 / $8.0700 | Buy Now |
DISTI #
A3-50DA-2DS(71)
|
Avnet Americas | Connector Wire to Board Receptacle 50 Position 2mm Solder Right Angle Through Hole - Trays (Alt: A3-50DA-2DS(71)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.0500 / $5.8580 | Buy Now |
DISTI #
A3-50DA-2DS(71)
|
Avnet Americas | Connector Wire to Board Receptacle 50 Position 2mm Solder Right Angle Through Hole - Trays (Alt: A3-50DA-2DS(71)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.0500 / $5.8580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3-50DA-2DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3-50DA-2DS(71)
Hirose Electric Co Ltd
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.183 inch | |
Body Depth | 0.283 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for A3-50DA-2DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3-50DA-2DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761-2051 | FFC/FPC Connector, 5 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking, | Conexcon Group | A3-50DA-2DS(71) vs 1761-2051 |
A-BL127-DG-G-50-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | ASSMANN WSW components GmbH | A3-50DA-2DS(71) vs A-BL127-DG-G-50-D |
ARS-02-LPF-50-GD-SMCP | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Central Components Manufacturing | A3-50DA-2DS(71) vs ARS-02-LPF-50-GD-SMCP |
3205-50GSB | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Oupiin | A3-50DA-2DS(71) vs 3205-50GSB |
QTS-025-02-L-D-A-K-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug | Samtec Inc | A3-50DA-2DS(71) vs QTS-025-02-L-D-A-K-TR |
EZA50DJSB | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | A3-50DA-2DS(71) vs EZA50DJSB |
3205-50TSB | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug | Oupiin | A3-50DA-2DS(71) vs 3205-50TSB |
YA-V45P-2X25 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Morethanall Co Ltd | A3-50DA-2DS(71) vs YA-V45P-2X25 |
2832-50-S-02-0 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | A3-50DA-2DS(71) vs 2832-50-S-02-0 |
SRS2-25-U-SMT | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | A3-50DA-2DS(71) vs SRS2-25-U-SMT |