Part Details for A3058LU by Allegro MicroSystems LLC
Overview of A3058LU by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3058LU
A3058LU CAD Models
A3058LU Part Data Attributes
|
A3058LU
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3058LU
Allegro MicroSystems LLC
Hall Effect Sensor, -25mT Min, 25mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, PLASTIC, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.04,50 | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT COMPATIBLE WITH ALL LOGIC FAMILIES, REVERSE BATTERY PROTECTION | |
Body Breadth | 1.55 mm | |
Body Height | 4.53 mm | |
Body Length or Diameter | 4.585 mm | |
Housing | PLASTIC | |
Hysteresis | 20 mT | |
Input Mode | BIPOLAR | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 25 mT | |
Magnetic Field Range-Min | -25 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 14 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Output Range | 0.13-0.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.04,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for A3058LU
This table gives cross-reference parts and alternative options found for A3058LU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3058LU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3058LU | Hall Effect Sensor, -250mT Min, 250mT Max, 0.135-0.4V, Rectangular, Through Hole Mount, PLASTIC, SIP-3 | Sanken Electric Co Ltd | A3058LU vs A3058LU |
A3058EU | Hall Effect Sensor, -25mT Min, 25mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, PLASTIC, SIP-3 | Allegro MicroSystems LLC | A3058LU vs A3058EU |