Part Details for A30LDJHN2/20034RJ by NXP Semiconductors
Results Overview of A30LDJHN2/20034RJ by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A30LDJHN2/20034RJ Information
A30LDJHN2/20034RJ by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for A30LDJHN2/20034RJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AM6321
|
Newark | Secure Authenticator, I2C, Hvqfn-20, Ic Function:Secure Authenticator, Supply Voltage Min:1V, Supply Voltage Max:2V, Ic Case/Package:Hvqfn, No. Of Pins:20Pins, Interfaces:I2C, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp A30LDJHN2/20034RJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5500 | Buy Now |
|
DISTI #
568-A30LDJHN2/20034RJCT-ND
|
DigiKey | IC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
A30LDJHN2/20034RJ
|
Avnet Americas | A30LDJHN2/20034R - Tape and Reel (Alt: A30LDJHN2/20034RJ) COO: Germany RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Tape & Reel | 0 |
|
$1.1834 / $1.2857 | Buy Now |
|
DISTI #
771-A30LDJHN220034RJ
|
Mouser Electronics | Security ICs / Authentication ICs EdgeLock A30 in HVQFN package RoHS: Compliant | 64 |
|
$1.2200 / $3.5600 | Buy Now |
|
|
NXP Semiconductors | EdgeLock A30 in HVQFN package, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 99 Weeks, 0 Days Container: Tape & Reel | 17090 |
|
$0.9000 | Buy Now |
|
DISTI #
A30LDJHN2/20034RJ
|
EBV Elektronik | A30LDJHN220034R (Alt: A30LDJHN2/20034RJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |