Part Details for A3421EKA-TL by Allegro MicroSystems LLC
Overview of A3421EKA-TL by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3421EKA-TL
A3421EKA-TL CAD Models
A3421EKA-TL Part Data Attributes
|
A3421EKA-TL
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3421EKA-TL
Allegro MicroSystems LLC
Hall Effect Sensor, -28mT Min, 28mT Max, 0.21-0.50V, BICMOS, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, SMT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SMSIP5H,.27,50 | |
Reach Compliance Code | unknown | |
Body Breadth | 1.55 mm | |
Body Height | 4.53 mm | |
Body Length or Diameter | 6.33 mm | |
Housing | PLASTIC | |
Hysteresis | 33.5 mT | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 28 mT | |
Magnetic Field Range-Min | -28 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 18 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Output Range | 0.21-0.50V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.27,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for A3421EKA-TL
This table gives cross-reference parts and alternative options found for A3421EKA-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3421EKA-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3422EKA-TL | Hall Effect Sensor, -85mT Min, 85mT Max, 0.21-0.50V, Rectangular, Through Hole Mount, SMT-5 | Sanken Electric Co Ltd | A3421EKA-TL vs A3422EKA-TL |
A3422EKA-TL | Hall Effect Sensor, -7.5mT Min, 7.5mT Max, 0.21-0.50V, BICMOS, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, SIP-5 | Allegro MicroSystems LLC | A3421EKA-TL vs A3422EKA-TL |