Part Details for A36-2 by MACOM
Overview of A36-2 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for A36-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A36-2-ND
|
DigiKey | IC RF AMP GPS 100MHZ-2.7GHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$582.6800 | Buy Now |
DISTI #
937-A36-2
|
Mouser Electronics | RF Amplifier 10-2600MHz NF 7.0dB Gain 15.0dB RoHS: Compliant | 0 |
|
$539.6400 | Order Now |
DISTI #
A36-2
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 10 | 0 |
|
$485.8200 | Buy Now |
Part Details for A36-2
A36-2 CAD Models
A36-2 Part Data Attributes
|
A36-2
MACOM
Buy Now
Datasheet
|
Compare Parts:
A36-2
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 2600MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 64 mA | |
VSWR-Max | 2.3 |
Alternate Parts for A36-2
This table gives cross-reference parts and alternative options found for A36-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A36-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA360MH | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | A36-2 vs PA360MH |
PA360M | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | A36-2 vs PA360M |
TM9336 | Wide Band Low Power Amplifier, 100MHz Min, 2300MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A36-2 vs TM9336 |
A36-1 | Wide Band Low Power Amplifier, 100MHz Min, 2300MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A36-2 vs A36-1 |
TM9136 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A36-2 vs TM9136 |
PA360F | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | A36-2 vs PA360F |
A36 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A36-2 vs A36 |