Part Details for A36 by MACOM
Overview of A36 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A36-ND
|
DigiKey | IC RF AMP GPS 80MHZ-2GHZ TO8 Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$630.3630 / $674.6000 | Buy Now |
DISTI #
937-A36
|
Mouser Electronics | RF Amplifier 10-2000MHz NF 5.5dB Gain 16.5dB | 0 |
|
$470.3700 / $495.9500 | Order Now |
DISTI #
A36
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 4 | 0 |
|
$528.5000 | Buy Now |
Part Details for A36
A36 CAD Models
A36 Part Data Attributes
|
A36
MACOM
Buy Now
Datasheet
|
Compare Parts:
A36
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 64 mA | |
VSWR-Max | 2 |
Alternate Parts for A36
This table gives cross-reference parts and alternative options found for A36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA360 | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | A36 vs PA360 |
PA360FH | Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, | MACOM | A36 vs PA360FH |
A36-1 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | A36 vs A36-1 |
A36-2 | IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | A36 vs A36-2 |
TM9336 | Wide Band Low Power Amplifier, 100MHz Min, 2300MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A36 vs TM9336 |
A36-2 | Wide Band Low Power Amplifier, 10MHz Min, 2600MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A36 vs A36-2 |
TM9136 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A36 vs TM9136 |