Part Details for A3960H-10P-1 by Joint Tech Electronic Industrial Co Ltd
Overview of A3960H-10P-1 by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3960H-10P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3960H-10P-1
|
TME | Plug, wire-board, female, 3.96mm, PIN: 10, w/o contacts, for cable Min Qty: 5 | 2830 |
|
$0.0466 / $0.1559 | Buy Now |
Part Details for A3960H-10P-1
A3960H-10P-1 CAD Models
A3960H-10P-1 Part Data Attributes
|
A3960H-10P-1
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3960H-10P-1
Joint Tech Electronic Industrial Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Natural Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.303 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.579 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Total Number of Contacts | 10 |
Alternate Parts for A3960H-10P-1
This table gives cross-reference parts and alternative options found for A3960H-10P-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3960H-10P-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3961HA-10P | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A3960H-10P-1 vs A3961HA-10P |
A3961H-10PPU | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | A3960H-10P-1 vs A3961H-10PPU |
A3961H-10PRD | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Red Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A3960H-10P-1 vs A3961H-10PRD |
A3961H-10PNF | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A3960H-10P-1 vs A3961H-10PNF |