Part Details for A3961H-10P-2-N2 by CJT Changjiang Connectors Co Ltd
Overview of A3961H-10P-2-N2 by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3961H-10P-2-N2
A3961H-10P-2-N2 CAD Models
A3961H-10P-2-N2 Part Data Attributes:
|
A3961H-10P-2-N2
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3961H-10P-2-N2
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Housing,10 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |