Part Details for A3985SLDTR-T by Allegro MicroSystems LLC
Results Overview of A3985SLDTR-T by Allegro MicroSystems LLC
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3985SLDTR-T Information
A3985SLDTR-T by Allegro MicroSystems LLC is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for A3985SLDTR-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87K3385
|
Newark | Mosfet Driver, Full Bridge, Tssop-38, Full Reel, No. Of Channels:-, Gate Driver Type:-, Driver Configuration:Full Bridge, Power Switch Type:Mosfet, No. Of Pins:38Pins, Ic Case/Package:Tssop, Ic Mounting:Surface Mount, Input Type:- Rohs Compliant: Yes |Allegro Microsystems A3985SLDTR-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
620-1180-1-ND
|
DigiKey | IC MTR DRV BIPOLR 12-50V 38TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14911 In Stock |
|
$3.8988 / $6.9100 | Buy Now |
|
DISTI #
250-A3985SLDTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DUAL H-BRIDGE MOSFET DRIVER WITH MICROST RoHS: Compliant | 2019 |
|
$3.8600 / $6.9100 | Buy Now |
|
DISTI #
V72:2272_06610895
|
Arrow Electronics | Driver 2V 8-OUT High Side/Low Side Full Brdg 38-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2326 Container: Cut Strips | Americas - 2892 |
|
$3.9330 / $4.0800 | Buy Now |
|
|
Future Electronics | A3985 Series 50 V Surface Mount Dual Full-Bridge Mosfet Driver - TSSOP-38 RoHS: Not Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.5800 | Buy Now |
|
DISTI #
69274402
|
Verical | Driver 2V 8-OUT High Side/Low Side Full Brdg 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 2892 |
|
$3.9330 / $4.0800 | Buy Now |
|
DISTI #
V72:2272_06610895
|
Arrow Electronics | Driver 2V 8-OUT High Side/Low Side Full Brdg 38-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2326 Container: Cut Strips | Americas - 2892 |
|
$3.9330 / $4.0800 | Buy Now |
|
DISTI #
69274402
|
Verical | Driver 2V 8-OUT High Side/Low Side Full Brdg 38-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 2892 |
|
$3.9330 / $4.0800 | Buy Now |
|
DISTI #
V72:2272_06610895
|
Arrow Electronics | Driver 2V 8-OUT High Side/Low Side Full Brdg 38-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2326 Container: Cut Strips | Americas - 2892 |
|
$3.9330 / $4.0800 | Buy Now |
|
DISTI #
69274402
|
Verical | Driver 2V 8-OUT High Side/Low Side Full Brdg 38-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 2892 |
|
$3.9330 / $4.0800 | Buy Now |
US Tariff Estimator: A3985SLDTR-T by Allegro MicroSystems LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A3985SLDTR-T
A3985SLDTR-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A3985SLDTR-T Part Data Attributes
|
|
A3985SLDTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3985SLDTR-T
Allegro MicroSystems LLC
Full Bridge Based MOSFET Driver, 0.2A, PDSO38
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, | |
| Pin Count | 38 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | Yes | |
| Interface IC Type | Full Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Peak Current Limit-Nom | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 50 V | |
| Supply Voltage1-Min | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4.4 Mm |
Alternate Parts for A3985SLDTR-T
This table gives cross-reference parts and alternative options found for A3985SLDTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3985SLDTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| A3985SLD-T | Allegro MicroSystems LLC | Check for Price | Full Bridge Based MOSFET Driver, 0.2A, PDSO38 | A3985SLDTR-T vs A3985SLD-T |
A3985SLDTR-T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the A3985SLDTR-T is -40°C to 150°C.
-
The A3985SLDTR-T requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 10nF to 100nF between VCC and GND to ensure stable operation.
-
The maximum current rating for the A3985SLDTR-T is 2.5A, but it's recommended to derate the current based on the ambient temperature and PCB design.
-
The A3985SLDTR-T can be configured for half-bridge or full-bridge operation by connecting the appropriate pins and setting the input logic levels according to the datasheet.
-
The minimum input pulse width required for the A3985SLDTR-T is 100ns, but it's recommended to use a pulse width of at least 500ns for reliable operation.